DC to DC Converter and Switching Regulator Module
DCP020515DU
Module DC-DC 5VIN 2-OUT -15V/15V 0.06A/0.066A 2W 12-Pin SOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-15|15
Output Current (A)
0.06|0.066
Output Power (W)
2
Minimum Isolation Voltage
1000V
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
800(Typ)
Switching Regulator
Yes
Load Regulation
20mV
Line Regulation
15%
Efficiency (%)
85(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
12
Standard Package Name
SO
Supplier Package
SOP
Pin Count
12
Lead Shape
Gull-wing

