DC to DC Converter and Switching Regulator Module
DCP010505BP-U
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
31%
Line Regulation
15%
Efficiency (%)
80(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
5.33(Max) - 0.38(Min)
Package Width
7.11(Max)
Package Length
19.69(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOP
Pin Count
7
Lead Shape
Gull-wing

