DC to DC Converter and Switching Regulator Module
DCM3623T36G31C2T00
Module DC-DC 24VIN 1-OUT 28V 11.43A 320W 9-Pin Case 3623
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
28
Output Current (A)
11.43(Min)
Output Power (W)
320(Min)
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9

