Arrow Electronic Components Online
DCA1000EVM|TI|simage
DCA1000EVM|TI|limage
Programmable Logic Development Boards and Kits

DCA1000EVM

LFE5UM-85F-8BG381I FPGA Evaluation Board 2GB RAM 16MB SPI Flash

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LFE5UM-85F-8BG381I
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    2GB
  • UART
    1
  • SPI
    1
  • I2C
    1
  • GPIO
    1
  • USB
    1
  • Ethernet
    1
  • Display Type
    LED
  • Display Interface
    LVDS
  • Push Buttons and Switches
    6
  • Number of LEDs
    9
  • Development Software
    GUI/mmWave Studio
  • Windows
    Win

Documentation and Resources

Datasheets
Design resources