Connector Accessories
DCA-RPBU-01-01-B
Connector Accessories Dust Cap Straight Polyamide 6/6 Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DCA-RPBU-01-01-B
Automotive
No
PPAP
No
Type
Dust Cap
Connector Type
Connector USB
Body Orientation
Straight
Material
Polyamide 6/6
Packaging
Bulk
Product Depth (mm)
17.5
Gender
RCP

