Power Management Development Boards and Kits
DC970A-B
LTC3541-1 DC to DC Converter and Switching Regulator Chip 0.784V to 0.836V/1.176V to 1.224V/1.47V to 1.53V/1.764V to 1.836V/1.764V to 1.836V/2.45V to 2.55V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
0.784 to 0.836|1.176 to 1.224|1.47 to 1.53|1.764 to 1.836/1.764 to 1.836|2.45 to 2.55
Output Current (mA)
300/500
Input Voltage Range
3VDC to 5.5VDC
Typical Switching Frequency (kHz)
2250
Efficiency (%)
95
Supported Device
LTC3541-1

