Data Conversion Development Boards and Kits
DC951A
LTC2481 16-Bit, Delta-Sigma ADC (Requires DC590)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC951A
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2481
Supported Device Technology
ADC
Number of Bits
16
Interface Type
I2C
Daughter Cards
No
Support FPGA
No

