Power Management Development Boards and Kits
DC927A
LT3742 DC to DC Controller 3.201V to 3.399V/4.85V to 5.15V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
3.201 to 3.399/4.85 to 5.15
Output Current (mA)
4000
Input Voltage Range
5.5VDC to 28VDC
Typical Switching Frequency (kHz)
500
Supported Device
LT3742

