Arrow Electronic Components Online
DC862AC|ADI|simage
DC862AC|ADI|limage
Power Management Development Boards and Kits

DC862A-C

LTC3221EDC Demo Board, Micropower Regulated Adjustable Output Charge Pump, 1.8V ≤ VIN ≤ 3.8V, VOUT = 3V @ Up to 60mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.88 to 3.12
  • Output Current (mA)
    60
  • Input Voltage Range
    1.8VDC to 3.8VDC
  • Typical Switching Frequency (kHz)
    600
  • Efficiency (%)
    82.8
  • Supported Device
    LTC3221EDC

Documentation and Resources

Datasheets
Design resources