Arrow Electronic Components Online
DC862AB|ADI|simage
DC862AB|ADI|limage
Power Management Development Boards and Kits

DC862A-B

LTC3221EDC-5 Demo Board, Micropower Regulated Charge Pump, 2.7V ≤ VIN ≤ 5.5V, VOUT = 5V @ Up to 60mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.8 to 5.2
  • Output Current (mA)
    60
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    600
  • Efficiency (%)
    86
  • Supported Device
    LTC3221EDC-5

Documentation and Resources

Datasheets
Design resources