Arrow Electronic Components Online
DC854DI|ADI|simage
DC854DI|ADI|limage
Data Conversion Development Boards and Kits

DC854D-I

LTC2215IUP, CMOS OUT, 65Msps, 16-Bit ADC 1MHz < AIN < 70MHz, (Requires DC718)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2215
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    65M
  • Operating Systems
    Win XP|Win 2000|Win 98
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    3.15 to 3.45
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources