Data Conversion Development Boards and Kits
DC854D-G
LTC2216IUP, CMOS OUT, 80Msps, 16-Bit ADC 1MHz < AIN < 70MHz, (Requires DC718)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2216
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
80M
Operating Systems
Win 98|Win 2000|Win XP
Development Software
Pscope
Input Voltage Range (VDC)
3.15 to 3.45
Daughter Cards
Yes
Support FPGA
No

