Power Management Development Boards and Kits
DC830A
LT1952EGN-1, 48VIN to 3.3V, 40A Isolated Quarter Brick Telecom DC/DC Converter
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Current Mode PWM Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.201 to 3.399
Output Current (mA)
40000
Input Voltage Range
36VDC to 75VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
>92
Supported Device
LT1952

