Arrow Electronic Components Online
DC829A|ADI|simage
DC829A|ADI|limage
Power Management Development Boards and Kits

DC829A

LTC3776EUF, 2-Phase Dual Step-Down Converter For DDR/QDR Memory Termination, VIN = 2.75V to 8V, VOUT1 = 2.5V (5A @ 5VIN), VOUT2 = 1.25V (±5A @ 5VIN)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.219 to 1.281/2.438 to 2.563
  • Output Current (mA)
    5000
  • Input Voltage Range
    2.75VDC to 8VDC
  • Typical Switching Frequency (kHz)
    550
  • Supported Device
    LTC3776EUF

Documentation and Resources

Datasheets
Design resources