Power Management Development Boards and Kits
DC788B
LTC4061-4.4 Battery Management 4.353V to 4.397V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
4.353 to 4.397
Output Current (mA)
1000
Input Voltage Range
4.5VDC to 8VDC
Supported Device
LTC4061-4.4

