Power Management Development Boards and Kits
DC761A-B
LTC3204-3.3 Charge Pump 4.8V to 5.2V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Charge Pump
Number of Outputs
1
Output Voltage Range (VDC)
4.8 to 5.2
Input Voltage Range
1.8VDC to 4.5VDC
Typical Switching Frequency (kHz)
1200
Efficiency (%)
88.7
Supported Device
LTC3204-3.3

