Arrow Electronic Components Online
DC761AA|ADI|simage
DC761AA|ADI|limage
Power Management Development Boards and Kits

DC761A-A

LTC3204-5 Charge Pump 4.8V to 5.2V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.8 to 5.2
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    81.3
  • Supported Device
    LTC3204-5

Documentation and Resources

Datasheets
Design resources