Power Management Development Boards and Kits
DC735A
LTC4063EDD, Lithium-Ion Linear Battery Charger with LDO Regulator, VIN = 4.3V-8V, BAT = 4.2V at 0.5V/1A, LDOOUT = 3V at 100mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
4.179 to 4.221
Output Current (mA)
1000
Input Voltage Range
4.3VDC to 8VDC
Supported Device
LTC4063EDD

