Arrow Electronic Components Online
DC660A|ADI|simage
DC660A|ADI|limage
Power Management Development Boards and Kits

DC660A

LTC1844ES5 Linear Regulator 1.5V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.5(Typ)
  • Output Current (mA)
    150
  • Input Voltage Range
    1.8VDC to 6.5VDC
  • Supported Device
    LTC1844ES5

Documentation and Resources

Datasheets
Design resources