Power Management Development Boards and Kits
DC623A
LTC3801 DC to DC Controller 2.375V to 2.625V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
2.375 to 2.625
Output Current (mA)
1000
Input Voltage Range
2.5VDC to 9.8VDC
Supported Device
LTC3801

