Arrow Electronic Components Online
DC368B|ADI|simage
DC368B|ADI|limage
Power Management Development Boards and Kits

DC368B

LT1763 Linear Regulator 1.22V/1.5V/1.8V/2.5V/3.3V/5V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.22(Typ)|1.5(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)
  • Output Current (mA)
    500
  • Input Voltage Range
    2.3VDC to 20VDC
  • Supported Device
    LT1763

Documentation and Resources

Datasheets
Design resources