Arrow Electronic Components Online
DC311A|ADI|simage
DC311A|ADI|limage
Power Management Development Boards and Kits

DC311A

LTC1709-9EG /LTC1629CG DC to DC Controller 1.1V to 1.8V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.1 to 1.8
  • Output Current (mA)
    60000
  • Input Voltage Range
    12VDC(Typ)
  • Supported Device
    LTC1709-9EG /LTC1629CG

Documentation and Resources

Datasheets
Design resources