Power Management Development Boards and Kits
DC3077A
LT3002 DC to DC Controller 11.4V to 12.6V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.4 to 12.6
Output Current (mA)
600|700|1000|1100
Input Voltage Range
10VDC to 30VDC
Efficiency (%)
70|89.45|89.81|90.67|90.76
Supported Device
LT3002

