Arrow Electronic Components Online
DC3024A|ADI|simage
DC3024A|ADI|limage
Power Management Development Boards and Kits

DC3024A

LT4200 Hot Swap Controller Demonstration Circuit

Analog Devices
Datasheets 

LT4200: 50A Hot Swap E-Fuse with Guaranteed SOA

The LT4200 is an integrated solution for hot swap applications that allows a board to be safely inserted and removed from a live backplane.

The part integrates a hot swap controller, power MOSFET and current sense resistor into a single package for small form factor applications. The MOSFET safe operating area is production tested and guaranteed for the stresses in hot swap applications.



  •  Key Features and Benefits
  • •  MOSFET SOA guarantees protection and reliability during hot swap stresses, including start-up inrush and current limiting
  • •  Integrated MOSFET simplifies design and reduces solution size
  • •  28V abs max voltage rating on supply pin has better chance of surviving any transients beyond the 15V max operating voltage


  •  Applications
  • •  Communications: 5G
  • •  Instrumentation
  • •  Industrial Automation
  • •  Energy


  •  Evaluation Board
  •  The LT4200 can be evaluated with the DC3024A.


  •  Block Diagrams and Tables










Related Products

LT4200RUHG#TRPBF
LT4200RUHG#PBF
LT4200HUHG#PBF


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC3024A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Current (mA)
    50000
  • Input Voltage Range
    10VDC to 14.4VDC
  • Supported Device
    LT4200

Documentation and Resources

Datasheets
Design resources