DC2924A-A
LTM4681 DC to DC Converter and Switching Regulator Module 1V Output Demonstration Circuit
Analog DevicesLTM4681: Quad 31.25 A or Single 125 A µModule Regulator with Digital Power System Management
The LTM4681 is a quad 31.25 A or single 125 A step-down μModule® (power module) DC-to-DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus.
The LTM4681 is composed of digitally programmable analog control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors, and supporting components.
Key Features and Benefits
● Configurable quad outputs provide flexibility for use as quad, triple, dual, or single output
● Parallel and current share multiple modules for higher current, reach up to 1000 A with the minimum solution size in the market
● Digital power supply management allows user to command and supervise a system’s power condition and consumption via a digital bus, reducing time to market and downtime
Applications
● General purpose: FPGA, core power, ATE
● Industrial automation
● Aerospace and defense
● Communications
● Healthcare
● Instrumentation and measurement
● Building and infrastructure
Evaluation Board
The LTM4681 can be evaluated with the DC2924A-A.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC2924A-A
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
4
Output Voltage Range (VDC)
1(Typ)
Output Current (mA)
30000
Input Voltage Range
7VDC to 16VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
89.6
Supported Device
LTM4681

