Arrow Electronic Components Online
DC2898A|ADI|simage
DC2898A|ADI|limage
Power Management Development Boards and Kits

DC2898A

LTM4655 DC to DC Converter and Switching Regulator Module 11.9V to 12.1V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    11.9 to 12.1
  • Output Current (mA)
    4000/4000
  • Input Voltage Range
    13VDC to 40VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    89.5
  • Supported Device
    LTM4655

Documentation and Resources

Datasheets
Design resources