Power Management Development Boards and Kits
DC2855A
LTC7818 Demo Board, Triple Output Synchronous Step-Up/Dual Step-Down Supply
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Yes
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
3
Output Voltage Range (VDC)
3.2 to 3.4/4.9 to 5.1/9.8 to 10.2
Output Current (mA)
10000
Input Voltage Range
4.5VDC to 36VDC
Typical Switching Frequency (kHz)
2200
Efficiency (%)
88/90/91.6/94.6
Supported Device
LTC7818

