Arrow Electronic Components Online
DC2787A|ADI|simage
DC2787A|ADI|limage
Power Management Development Boards and Kits

DC2787A

LTC7821 Charge Pump 12V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2787A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    100000
  • Input Voltage Range
    40VDC to 60VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    97.6
  • Supported Device
    LTC7821

Documentation and Resources

Datasheets
Design resources