Arrow Electronic Components Online
DC2779A|ADI|limage
DC2779A|ADI|simage
Power Management Development Boards and Kits

DC2779A

LT8644S DC to DC Converter and Switching Regulator Chip 1.18V to 1.22V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.18 to 1.22
  • Output Current (mA)
    16000
  • Input Voltage Range
    2.7VDC to 8VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    90.2
  • Supported Device
    LT8644S

Documentation and Resources

Datasheets
Design resources