Power Management Development Boards and Kits
DC2769A-B-KIT
LTC4124/LTC6990 Battery Management 4V/4.1V/4.2V/4.35V Output Demonstration Kit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device Technology
Battery Management
Number of Outputs
4
Output Voltage Range (VDC)
4(Typ)/4.1(Typ)/4.2(Typ)/4.35(Typ)
Output Current (mA)
25
Input Voltage Range
4.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
200
Supported Device
LTC4124/LTC6990

