Arrow Electronic Components Online
DC2753A|ADI|simage
DC2753A|ADI|limage
Power Management Development Boards and Kits

DC2753A

LTM8074 1.2A Step-Down Silent Switcher uModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)|5(Typ)|12(Typ)
  • Output Current (mA)
    1200
  • Input Voltage Range
    3.4VDC to 40VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    89
  • Supported Device
    LTM8074

Documentation and Resources

Datasheets
Design resources