Arrow Electronic Components Online
DC2748A|ADI|simage
DC2748A|ADI|limage
Power Management Development Boards and Kits

DC2748A

LTC3315B DC to DC Converter and Switching Regulator Chip 1.8V/2V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.8(Typ)/2(Typ)
  • Output Current (mA)
    2000
  • Input Voltage Range
    2.25VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    6000
  • Supported Device
    LTC3315B

Documentation and Resources

Datasheets
Design resources