Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC273A
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2408
Supported Device Technology
ADC
Number of Bits
24
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

