Arrow Electronic Components Online
DC2663AKIT|ADI|simage
DC2663AKIT|ADI|limage
Power Management Development Boards and Kits

DC2663A-KIT

LTC4126EDC Low Power Wireless Charger Demonstration Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2663A-KIT
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)
  • Input Voltage Range
    4.5VDC to 5.5VDC
  • Supported Device
    LTC4126EDC

Documentation and Resources

Datasheets
Design resources