RF/Wireless Development Boards and Kits
DC2645A
LTC5594 l 300MHz to 9GHz I/Q Demodulator with Wideband IF Amplifier
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC5594
Supported Device Technology
Mod and Demod
Typical Operating Frequency (MHz)
9000(Max)
Typical Operating Supply Voltage (V)
3.3

