Arrow Electronic Components Online
DC2584AA|ADI|simage
DC2584AA|ADI|limage
Power Management Development Boards and Kits

DC2584A-A

LT4295/LT4321 Demo Board, PoE++ (71W/12V/5.5A) PD with Forward DC/DC and Ideal Diode Bridge

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    OR Controller/Power Over Ethernet Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    5500
  • Input Voltage Range
    37VDC to 57VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    93
  • Supported Device
    LT4295/LT4321

Documentation and Resources

Datasheets
Design resources