Arrow Electronic Components Online
DC2570A|ADI|simage
DC2570A|ADI|limage
Power Management Development Boards and Kits

DC2570A

LTM4678 DC to DC Converter and Switching Regulator Module 0.5V to 3.3V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.5 to 3.3
  • Output Current (mA)
    50000
  • Input Voltage Range
    4.5VDC to 16VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    90.4
  • Supported Device
    LTM4678

Documentation and Resources

Datasheets
Design resources