Arrow Electronic Components Online
DC2554AAKIT|ADI|simage
DC2554AAKIT|ADI|limage
Power Management Development Boards and Kits

DC2554A-A-KIT

LT3652HV/LTC4125 Battery Management/Wireless Charging 4.12V to 4.28V Output Demonstration Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Kit
  • Supported Device Technology
    Battery Management/Wireless Charging
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.12 to 4.28
  • Output Current (mA)
    650
  • Input Voltage Range
    4.5VDC to 5.5VDC
  • Supported Device
    LT3652HV/LTC4125

Documentation and Resources

Datasheets
Design resources