Power Management Development Boards and Kits
DC2543A
LTC7820EUFD Charge Pump 18V to 30V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Charge Pump
Number of Outputs
1
Output Voltage Range (VDC)
18 to 30
Output Current (mA)
10000
Input Voltage Range
36VDC to 60VDC
Typical Switching Frequency (kHz)
200
Efficiency (%)
98.7
Supported Device
LTC7820EUFD

