Arrow Electronic Components Online
DC2522A|ADI|simage
DC2522A|ADI|limage
Power Management Development Boards and Kits

DC2522A

LT8609S Demo Board, Silent Switcher 2 Buck, 5.5V ≤ VIN ≤ 42V, VOUT = 5V @ 2A, fSW = 2MH

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.8 to 5.2
  • Output Current (mA)
    2000
  • Input Voltage Range
    5.5VDC to 42VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    93.1
  • Supported Device
    LT8609S

Documentation and Resources

Datasheets
Design resources