Power Management Development Boards and Kits
DC2466A
LTC3246 Demo Board, Wide VIN Range Buck-Boost Charge Pump with Watchdog Timer
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Output Voltage Range (VDC)
3.17 to 3.43|4.8 to 5.2
Input Voltage Range
2.7VDC to 38VDC
Supported Device
LTC3246EMSE

