Arrow Electronic Components Online
DC2442A|ADI|simage
DC2442A|ADI|limage
Power Management Development Boards and Kits

DC2442A

LTC4282 Demo Board, 200A Hot Swap Controller with Telemetry [Requires DC1613]

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    207000
  • Input Voltage Range
    2.9VDC to 33VDC
  • Supported Device
    LTC4282

Documentation and Resources

Datasheets
Design resources