Arrow Electronic Components Online
DC2375A|ADI|simage
DC2375A|ADI|limage
Power Management Development Boards and Kits

DC2375A

LTC3256 Demo Board, Dual Output Step-Down Charge Pump Plus LDO, 5.5V ≤ VIN ≤ 38V, VOUT1 = 5V @ 100mA, VOUT2 = 3.3V @ 250mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    3.2 to 3.366/4.85 to 5.19
  • Output Current (mA)
    100/250
  • Input Voltage Range
    5.5VDC to 38VDC
  • Supported Device
    LTC3256EMSE

Documentation and Resources

Datasheets
Design resources