Data Conversion Development Boards and Kits
DC2365A-E
LTC2358-16 Demo Board, Buffered Octal, 16-Bit, 200ksps Simultaneous Sampling SAR ADC (Requires DC590, DC2026 or DC890)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2358-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
200K
Development Software
Pscope
Interface Type
JTAG
Input Voltage Range (VDC)
10.24(Typ)
Daughter Cards
Yes
Support FPGA
Yes

