Data Conversion Development Boards and Kits
DC2365A-B
LTC2357-18 Demo Board, Buffered Quad, 18-Bit, 350ksps Simultaneous Sampling SAR ADC (Requires DC590, DC2026 or DC890)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2357-18
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
350K
Development Software
Pscope
Interface Type
JTAG
Input Voltage Range (VDC)
10.24(Typ)
Daughter Cards
Yes
Support FPGA
Yes

