Power Management Development Boards and Kits
DC2337A
LT8315 AC to DC Switching Converter 11.4V to 12.6V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
AC to DC Switching Converter
Number of Outputs
1
Output Voltage Range (VDC)
11.4 to 12.6
Output Current (mA)
550
Input Voltage Range
90VAC to 265VAC
Typical Switching Frequency (kHz)
65|89
Efficiency (%)
84.6|85
Supported Device
LT8315

