Power Management Development Boards and Kits
DC2329A
LTC7124 DC to DC Converter and Switching Regulator Chip 1.764V to 1.836V/2.45V to 2.55V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.764 to 1.836/2.45 to 2.55
Output Current (mA)
3500
Input Voltage Range
3.1VDC to 17VDC
Typical Switching Frequency (kHz)
4000
Efficiency (%)
83.7/87.1
Supported Device
LTC7124

