Arrow Electronic Components Online
DC2324AA|ADI|simage
DC2324AA|ADI|limage
Power Management Development Boards and Kits

DC2324A-A

LT3753EFE Demo Board, Isolated Forward Converter, 36V ≤ VIN ≤ 72V; VOUT = 24V @ 5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PWM and Resonant Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21.6 to 26.4
  • Output Current (mA)
    5000
  • Input Voltage Range
    36VDC to 72VDC
  • Typical Switching Frequency (kHz)
    240
  • Efficiency (%)
    95.6
  • Supported Device
    LT3753EFE

Documentation and Resources

Datasheets
Design resources