Arrow Electronic Components Online
DC2313A|ADI|simage
DC2313A|ADI|limage
Power Management Development Boards and Kits

DC2313A

LTC2937 Demo Board, Programmable Six Channel Sequencer and Voltage Supervisor with EEPROM [requires DC1613]

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Supervisory Circuit
  • Number of Outputs
    6
  • Output Current (mA)
    20
  • Input Voltage Range
    6VDC to 14VDC
  • Typical Switching Frequency (kHz)
    400(Max)
  • Supported Device
    LTC2937
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources