Arrow Electronic Components Online
DC2297AA|ADI|limage
DC2297AA|ADI|simage
Power Management Development Boards and Kits

DC2297A-A

LT8570EDD Demo Board, Boost, 65V Power Switch, 5V ≤ VIN ≤ 10V, VOUT = 12V @ 125mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.64 to 12.36
  • Input Voltage Range
    5VDC to 10VDC
  • Typical Switching Frequency (kHz)
    1500
  • Efficiency (%)
    86
  • Supported Device
    LT8570

Documentation and Resources

Datasheets
Design resources